| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-013 |
625-015-262-013
| Heilind Number: | EDA625-015-262-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 2-row, 15-position design, it offers seamless integration in various applications. This durable connector, featuring a steel shell with nickel plating, ensures long-lasting performance even in harsh environments. With a 3A amperage rating and gold flash contact plating, it guarantees efficient power transmission. Its through-hole mount type and PC tail termination method make installation a breeze. The included 4-40 threaded standoff ensures secure mating retention. Operating within a wide temperature range of -55 to 85°C, this connector is perfect for industrial and commercial use. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

