| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-015 |
625-015-262-015
| Heilind Number: | EDA625-015-262-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This plug, featuring two rows of 15 positions, offers seamless integration through through-hole mounting (.120") and PC tail termination. With a robust steel shell plated in nickel for durability, and gold flash contact plating for optimal conductivity, it ensures secure connections in demanding environments. Its M3 threaded hole mating retention type adds further stability, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile component suitable for a variety of applications. Upgrade your setups with this high-performance connector, designed to deliver consistent performance and durability.

