| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-031 |
625-015-262-031
| Heilind Number: | EDA625-015-262-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This versatile plug features a two-row configuration, perfect for efficient boardlocks mounting. With a PC Tail termination method and gold flash contact plating, it ensures reliable signal transmission. The durable steel shell with nickel plating guarantees long-lasting durability, even in harsh environments. Boasting 15 positions and a 3A amperage rating, it's ideal for a wide range of applications. Mating retention through .120" through-hole technology further enhances its stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your projects with this essential component.

