| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-032 |
625-015-262-032
| Heilind Number: | EDA625-015-262-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This plug connector boasts a 2-row configuration and boardlock mount type, ensuring secure attachment to your device. With PC tail termination and gold flash contact plating, it guarantees reliable signal transfer. Constructed with durable steel shell material and featuring nickel plating, it offers robust protection against environmental factors. Suitable for a wide range of applications, it has 15 positions and a 3A amperage rating. The mating retention type, 4-40 threaded hole, further enhances its stability. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this high-quality component.

