| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-033 |
625-015-262-033
| Heilind Number: | EDA625-015-262-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This versatile plug features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and boardlock mount type, it guarantees secure installation on any PCB. The PC Tail termination method and Gold Flash contact plating offer reliable conductivity, while the Nickel shell plating enhances durability. Operating smoothly in a wide temperature range from -55 to 85°C, it's perfect for industrial environments. Mating retention is effortless with the included 4-40 Threaded Standoff. Upgrade your connectivity solutions with this essential component.

