| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-035 |
625-015-262-035
| Heilind Number: | EDA625-015-262-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. This plug, designed for high performance, features two rows of 15 positions each, ensuring efficient signal flow. With PC Tail termination and gold flash contact plating, it guarantees reliable connections. The rugged steel shell, plated with nickel, provides durability in various operating environments, from -55 to 85 °C. Its boardlocks mount securely, while the M3 threaded hole offers mating retention. Perfect for industrial applications, this connector is a must-have in your inventory for seamless integration in your system.

