| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-040 |
625-015-262-040
| Heilind Number: | EDA625-015-262-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Right Angle D-Sub Connector. Designed for optimal performance, it features a 3A amperage rating and a durable steel shell with nickel plating, ensuring reliable operation in various environments. With 15 positions and two rows, it offers ample room for versatile connections. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Ideal for board-mounted applications, it comes equipped with boardlocks for easy installation. Meeting stringent industry standards, this connector is a must-have component for your IO connectivity needs.

