| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-042 |
625-015-262-042
| Heilind Number: | EDA625-015-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for high-performance applications, this plug connector features two rows, perfect for accommodating multiple signal lines. With a sturdy Boardlocks mount type and reliable PC Tail termination method, it ensures a stable connection in any electronic setup. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating offers durability and corrosion resistance. With 15 positions available, it provides ample room for versatile connectivity needs. The included 4-40 threaded hole mating retention type ensures a secure fit, while the steel shell material guarantees longevity even in harsh environments. Operating smoothly in temperatures ranging from -55 to 85 °C, it is a dependable choice for a wide range of industrial applications. Please note that this connector is not RoHS compliant. Elevate your connectivity solutions with this essential component.

