| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-045 |
625-015-262-045
| Heilind Number: | EDA625-015-262-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of electronic applications. This plug-type connector features two rows of 15 positions, providing ample connectivity options. Its boardlock mount type ensures secure attachment, while the PC tail termination method simplifies installation. With a contact plating of Gold Flash and shell plating of Nickel, this connector offers reliable conductivity and durability. The M3 Threaded Hole mating retention type adds an extra layer of stability, making it ideal for high-vibration environments. Constructed with a steel shell, it can withstand harsh operating conditions with an impressive temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

