| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-513 |
625-015-262-513
| Heilind Number: | EDA625-015-262-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-513 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector, featuring two rows and a Through Hole mount type, ensures secure and reliable connections. With a 3A amperage rating and gold flash contact plating, it guarantees efficient signal transmission. The rugged steel shell with nickel plating offers durability, while the 4-40 threaded standoff mating retention type provides added stability. Suitable for use in harsh environments, it has an operating temperature range of -55 to 85 °C. Upgrade your setup with this high-quality connector for seamless data transfer.

