| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-515 |
625-015-262-515
| Heilind Number: | EDA625-015-262-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector features two rows of 15 positions each, ensuring secure and efficient data transmission. With a through-hole mount type and PC tail termination method, installation is convenient and reliable. The gold flash contact plating guarantees high conductivity, while the nickel shell plating provides durability. Constructed with steel shell material, it offers robust protection in harsh environments. Featuring a mating retention type of M3 Threaded Hole, it ensures a stable connection. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this premium D-Sub Connector.

