| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-530 |
625-015-262-530
| Heilind Number: | EDA625-015-262-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-530 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows of 15 positions, allowing for secure and efficient data transfer. With a durable steel shell and nickel plating, it ensures long-lasting durability, even in harsh environments. The gold flash contact plating guarantees reliable conductivity, while the PC tail termination method simplifies installation on circuit boards. Operating smoothly in temperatures ranging from -55 to 85°C, it's the perfect choice for a wide range of applications. Complete with boardlocks and a 4-40 threaded fixed standoff mating retention type, this connector offers both stability and ease of use. Upgrade your connectivity solutions with this essential component.

