| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-532 |
625-015-262-532
| Heilind Number: | EDA625-015-262-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-532 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a durable and reliable solution for your electronic needs. Designed for optimal performance, this plug features a two-row configuration with PC Tail termination for seamless integration onto your board. With a current rating of 3 A, it ensures efficient power transmission. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance, while the steel shell construction offers durability. Boasting 15 positions and a 4-40 threaded hole mating retention type, it provides secure and stable connections. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless data transfer and communication.

