| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-533 |
625-015-262-533
| Heilind Number: | EDA625-015-262-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficiency, this plug connector features a two-row configuration with Boardlocks for secure mounting. The PC Tail termination method ensures a reliable connection, while the Gold Flash contact plating and Nickel shell plating offer optimal conductivity and durability. With 15 positions, it accommodates multiple connections, making it ideal for various applications. The included 4-40 Threaded Standoff mating retention type further ensures stability. Constructed with steel shell material, it can withstand harsh environments, with an operating temperature range of -55 to 85 °C. Upgrade your IO connectors with this essential component.

