| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-535 |
625-015-262-535
| Heilind Number: | EDA625-015-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Right Angle D-Sub Connector. Designed for high-performance applications, this plug connector features a durable steel shell with nickel plating for excellent conductivity and longevity. With a PC tail termination method and gold flash contact plating, it ensures secure and reliable connections for optimal signal transmission. Boasting two rows and 15 positions, it provides ample connectivity options. The M3 threaded hole mating retention type offers added stability during use. Suitable for a wide range of environments, it has an operating temperature range of -55 to 85°C. Elevate your connectivity solutions with this essential component.

