| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-540 |
625-015-262-540
| Heilind Number: | EDA625-015-262-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for efficient data transmission. Designed for high-performance applications, this connector features a durable steel shell with nickel plating for optimal signal integrity. With a 2-row, 15-position configuration and PC Tail termination method, it ensures secure and reliable connections on your PCB. The gold flash contact plating guarantees low contact resistance, while the 4-40 Threaded Fixed Standoff mating retention type offers added stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for diverse environments. Upgrade your system with this premium connector for seamless data transfer.

