| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-541 |
625-015-262-541
| Heilind Number: | EDA625-015-262-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This plug features a sturdy steel shell with nickel plating, ensuring durability in various operating environments. With a maximum amperage of 3A, it delivers reliable power transmission. Its 15 gold flash plated contacts guarantee efficient signal transfer, while the PC tail termination method simplifies installation on circuit boards. Offering two rows of connections, this connector is ideal for high-density applications. The .120" through hole mating retention type provides added stability during use. With an operating temperature range of -55 to 85°C, it is suitable for both industrial and commercial settings. Upgrade your connectivity solutions with this versatile D-Sub connector.

