| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-542 |
625-015-262-542
| Heilind Number: | EDA625-015-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in electronic applications. Featuring a sturdy steel shell with nickel plating, it ensures durability and reliable performance even in demanding environments. With PC Tail termination and gold flash contact plating, this connector guarantees secure and high-quality connections. Its two-row design, with 15 positions, offers ample connectivity options. The plug gender and boardlocks mount type make installation easy and secure. Mating retention is facilitated through a 4-40 threaded hole. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

