| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-543 |
625-015-262-543
| Heilind Number: | EDA625-015-262-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows of contacts, perfect for secure board-to-board connections. With a durable steel shell and gold flash contact plating, it ensures reliable data transmission even in demanding environments. The convenient PC tail termination method makes installation a breeze, while the 4-40 threaded standoff mating retention type adds an extra layer of stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component, ideal for professionals in the field of electronics and technology.

