| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-545 |
625-015-262-545
| Heilind Number: | EDA625-015-262-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. This high-performance plug features 15 positions across 2 rows, ensuring efficient data transmission. With a sturdy steel shell and gold flash contact plating, it guarantees durability and optimal signal conductivity. The PC tail termination method and M3 threaded hole mating retention type make installation a breeze, while the nickel-plated shell offers enhanced corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a reliable solution for industrial and commercial applications. Upgrade your connectivity experience with this essential component.

