| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-012 |
625-015-362-012
| Heilind Number: | EDA625-015-362-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows with a total of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees longevity and reliable conductivity. The through-hole mount type with PC tail termination method offers easy installation. Operating seamlessly in a wide temperature range from -55 to 85°C, it's suitable for various applications. Mating retention is facilitated through a 4-40 threaded hole, providing secure connections in any setup. Upgrade your connectivity solutions with this essential component.

