| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-013 |
625-015-362-013
| Heilind Number: | EDA625-015-362-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features 15 gold-plated positions, ensuring reliable power transmission at up to 3A. Its sturdy steel shell with nickel plating guarantees durability in any operating environment, from -55 to 85°C. With a 4-40 threaded standoff for mating retention, and through-hole mount for secure attachment, this connector offers convenience and peace of mind in assembly. Perfect for a variety of applications, it meets the highest standards in both functionality and longevity. Elevate your setup with this essential component for seamless data transmission.

