| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-015 |
625-015-362-015
| Heilind Number: | EDA625-015-362-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features two rows for efficient data transmission. With a durable steel shell and reliable gold-plated contacts, it ensures optimal performance even in demanding environments. Its through-hole mount and PC tail termination method offer easy installation. The nickel shell plating provides added protection against corrosion. Perfect for industrial applications, it can withstand temperatures ranging from -55 to 85 °C. Plus, its M3 threaded hole mating retention type guarantees a secure connection. Upgrade your connectivity solutions with this versatile connector.

