| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-030 |
625-015-362-030
| Heilind Number: | EDA625-015-362-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-030 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for seamless integration onto circuit boards, this plug features Boardlocks for secure mounting. With PC Tail termination and Gold contact plating, it ensures reliable signal transmission. The Nickel shell plating and Steel shell material guarantee durability in harsh environments. Offering 15 positions across 2 rows, it accommodates various connections. Mating retention is facilitated by a 4-40 Threaded Fixed Standoff, ideal for stable installations. Operating efficiently in temperatures ranging from -55 to 85 °C, it's a dependable solution for your electronic applications.

