625-015-362-031

Heilind Number:EDA625-015-362-031
Manufacturer:EDAC
Manufacturer Number:625-015-362-031
ECAD Model:
3D Model

Description:

625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 625-015-362-031
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA625-015-362-031

Detailed Description

Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Featuring a 2-row design with 15 positions, this plug connector ensures seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in harsh environments. The boardlocks mount type and PC tail termination method provide secure and easy installation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this essential component.