| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-032 |
625-015-362-032
| Heilind Number: | EDA625-015-362-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug features a durable steel shell with nickel plating, ensuring secure connections in industrial and commercial settings. With a high amperage rating of 3A, it's suitable for power and signal transmission. Its two rows of 15 gold-plated contacts guarantee excellent conductivity, while the PC Tail termination method simplifies installation on circuit boards. Designed for versatility, it can withstand a wide operating temperature range from -55 to 85°C. The mating retention type, 4-40 threaded hole, provides added stability, making it ideal for high-vibration environments. Trust in this connector for seamless data transfer and robust performance.

