| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-033 |
625-015-362-033
| Heilind Number: | EDA625-015-362-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. This plug-type connector, featuring two rows and fifteen positions, boasts a durable steel shell with nickel plating for longevity. Its PC Tail termination method and gold contact plating ensure reliable performance, even in demanding environments with an operating temperature range of -55 to 85°C. Designed for seamless integration into circuit boards, it comes with boardlocks for secure mounting. The mating retention type, 4-40 Threaded Standoff, further enhances stability. Trust in this connector for high-speed data transfer and signal integrity in your electronic applications.

