| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-035 |
625-015-362-035
| Heilind Number: | EDA625-015-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and durability, this connector features a plug gender and two rows for optimal functionality. With a robust mount type of Boardlocks and a termination method of PC Tail, it ensures secure and stable attachment. The gold contact plating guarantees reliable conductivity, while the nickel shell plating adds extra protection. With 15 positions and M3 Threaded Hole mating retention, it offers versatility for various applications. Constructed with steel shell material, it withstands tough environments with an operating temperature range of -55 to 85 °C. Upgrade your connectivity with this high-quality component.

