| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-041 |
625-015-362-041
| Heilind Number: | EDA625-015-362-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug connector, featuring two rows and a total of 15 positions, is designed for seamless integration onto circuit boards with its convenient Boardlocks mount type. Its PC Tail termination method ensures secure and efficient connections, while the gold contact plating and nickel shell plating guarantee optimal signal transmission. Crafted with durable steel shell material, this connector is built to withstand harsh operating environments, with an impressive temperature range from -55 to 85°C. Trust in this essential component for your connectivity needs.

