| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-042 |
625-015-362-042
| Heilind Number: | EDA625-015-362-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for electronic connections. This plug, designed with two rows of 15 positions, boasts a durable steel shell with nickel plating for enhanced longevity. Its gold-plated contacts ensure optimal conductivity, while the PC Tail termination method offers easy installation on circuit boards. With a current rating of 3 A and a wide operating temperature range from -55 to 85 °C, this connector is suitable for various industrial applications. Featuring boardlocks for secure mounting and a mating retention type with 4-40 threaded holes, it guarantees reliable connections in any environment. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

