| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-043 |
625-015-362-043
| Heilind Number: | EDA625-015-362-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-043 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This plug connector, featuring two rows for efficient signal transmission, boasts a durable steel shell with nickel plating for long-lasting performance. With a contact plating of gold, it ensures reliable conductivity, even in demanding industrial environments. The PC tail termination method and boardlocks mount type offer secure and stable attachment to your circuit boards. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Upgrade your connections with this high-quality component.

