| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-045 |
625-015-362-045
| Heilind Number: | EDA625-015-362-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless board integration. This high-performance plug features two rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable performance in a wide operating temperature range. The PC tail termination method and M3 threaded hole mating retention type offer secure and stable connections, while the nickel shell plating adds to its longevity. Perfect for various applications, from industrial to telecommunications, this connector is a must-have component for your project. Trust in its 3A amperage and compliant design to meet your connectivity needs with precision.

