| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-510 |
625-015-362-510
| Heilind Number: | EDA625-015-362-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-510 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. This plug connector features two rows of 15 positions, ensuring seamless data transfer. With a sturdy steel shell and nickel plating, it guarantees durability while maintaining signal integrity. The gold contact plating offers optimal conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for both standard and challenging environments. Complete with a 4-40 Threaded Fixed Standoff for secure mating retention, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game with this high-quality connector, trusted by professionals worldwide.

