| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-511 |
625-015-362-511
| Heilind Number: | EDA625-015-362-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-511 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-quality solution for your connectivity needs. This plug connector features two rows with a total of 15 positions, offering ample space for secure connections. With a through-hole mount type and PC tail termination method, installation is a breeze. The gold contact plating ensures reliable conductivity, while the nickel shell plating provides durability. Made of steel, the shell material guarantees long-lasting performance even in harsh environments. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for various applications. Whether you're working on industrial machinery or electronic devices, trust in the efficiency and versatility of our D-Sub Connector.

