| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-512 |
625-015-362-512
| Heilind Number: | EDA625-015-362-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Featuring a durable steel shell with nickel plating, it ensures reliable signal transmission in even the harshest environments. With two rows and 15 positions, it offers ample connection options. The gold-plated contacts and PC tail termination method guarantee optimal conductivity. Rated for 3A of current, it is suitable for various applications. Its through-hole mounting design with a 4-40 threaded hole for mating retention provides stability and ease of installation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable solution for your connectivity needs.

