| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-513 |
625-015-362-513
| Heilind Number: | EDA625-015-362-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-513 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector, featuring two rows and fifteen positions, ensures seamless data transmission. With a robust steel shell and nickel plating, it guarantees durability in various environments. The gold-plated contacts offer excellent conductivity, while the PC Tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 85°C, it's perfect for industrial and commercial applications. The included 4-40 threaded standoff ensures secure mating retention, making it a must-have component for your connectivity needs.

