| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-515 |
625-015-362-515
| Heilind Number: | EDA625-015-362-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This robust plug, featuring two rows and 15 positions, is designed for secure through-hole mounting with PC tail termination. With durable steel shell construction and reliable gold contact plating, it ensures optimal performance in a wide operating temperature range. Perfect for industrial applications, it offers mating retention via M3 threaded holes. Upgrade your IO connections with this high-quality connector, a must-have in any setup.

