| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-530 |
625-015-362-530
| Heilind Number: | EDA625-015-362-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-530 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for high-performance applications, this connector features a rugged steel shell with nickel plating for durability and reliable signal transmission. With PC tail termination and gold contact plating, it ensures secure and efficient connectivity. Its 2-row, 15-position layout is perfect for complex connections, and the 4-40 threaded fixed standoff mating retention type provides added stability. Operating seamlessly in a wide temperature range from -55 to 85°C, it's suitable for various environments. Upgrade your connectivity setup with this essential component.

