| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-532 |
625-015-362-532
| Heilind Number: | EDA625-015-362-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-532 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With a 3A amperage and gold contact plating, it guarantees reliable power and signal transfer. Its two rows of 15 positions offer ample connectivity options, while the Boardlocks mount type and PC Tail termination method ensure secure and easy installation. Operating in a wide temperature range from -55 to 85°C, it's suitable for various environments. Whether for industrial machinery, telecommunications, or computer applications, this connector is a versatile solution for your connectivity needs.

