| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-533 |
625-015-362-533
| Heilind Number: | EDA625-015-362-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-quality plug features two rows of 15 positions, ensuring reliable data transmission. With a 3A amperage rating and gold contact plating, it guarantees efficient power delivery. The durable steel shell with nickel plating offers robust protection, while the PC tail termination method and boardlocks mount type provide secure assembly. Operating smoothly in a wide temperature range from -55 to 85°C, it's perfect for industrial and commercial use. Complete with mating retention type and 4-40 threaded standoff, this connector is a must-have for your IO setup. Elevate your connectivity game with this essential component.

