| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-535 |
625-015-362-535
| Heilind Number: | EDA625-015-362-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-quality solution for your electronic projects. Featuring a durable steel shell with nickel plating, it ensures reliable performance in demanding environments. With a 15-position configuration and PC Tail termination method, this connector offers seamless integration onto your circuit board. Its gold-plated contacts guarantee optimal conductivity, while the M3 Threaded Hole mating retention type provides secure connections. Operating in a wide temperature range from -55 to 85°C, it is suitable for various applications. Upgrade your setup with this essential component for efficient data transmission.

