| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-540 |
625-015-362-540
| Heilind Number: | EDA625-015-362-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering reliable performance in a compact design. This Plug connector features two rows and PC Tail termination, ensuring a secure and efficient connection. With a contact plating of gold and shell plating of nickel, it guarantees optimal conductivity and durability. Its 15 positions accommodate multiple connections, while the 4-40 Threaded Fixed Standoff mating retention type provides added stability. Crafted from steel, it's built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Perfect for industrial applications, this connector is a essential component for your connectivity needs.

