| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-541 |
625-015-362-541
| Heilind Number: | EDA625-015-362-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration into your electronic systems. With a durable steel shell and gold-plated contacts, this connector ensures reliable transmission with minimal signal loss. Featuring a two-row configuration and boardlock mount type, it offers secure and stable connectivity. Its PC tail termination method simplifies installation, while its nickel plating provides corrosion resistance for extended durability. Perfect for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Upgrade your setup with this essential component for efficient data transfer and communication.

