| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-542 |
625-015-362-542
| Heilind Number: | EDA625-015-362-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for efficient and secure board-to-board connections. This high-performance plug features a two-row design, offering 15 gold-plated positions for optimal signal transmission. With a current rating of 3A, it ensures reliable power delivery in various applications. The durable steel shell with nickel plating guarantees long-lasting performance, even in harsh environments. Incorporating PC Tail termination and 4-40 Threaded Hole mating retention, installation is simple and secure. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for use in diverse industrial settings. Upgrade your electronic systems with this essential component for seamless data transmission.

