| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-543 |
625-015-362-543
| Heilind Number: | EDA625-015-362-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering seamless integration for your electronic devices. This two-row plug, with a 15-position layout, features durable steel shell construction and reliable gold-plated contacts for optimal performance. With a 3A amperage rating and PC tail termination method, it ensures secure and efficient power transmission. The nickel-plated shell and operating temperature range of -55 to 85°C guarantee durability in diverse environments. Designed for easy installation with boardlocks, and mating retention via 4-40 threaded standoff, this connector is essential for industrial applications. Upgrade your connectivity solutions with this premium component.

