| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-362-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-362-545 |
625-015-362-545
| Heilind Number: | EDA625-015-362-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-362-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimum performance in various electronic applications. This plug connector features a durable steel shell with nickel plating, ensuring long-lasting reliability. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient connections. Ideal for boardlocks mounting, it offers convenience in installation. Its 15 positions and two rows accommodate multiple connections, while the M3 Threaded Hole mating retention type adds extra stability. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a dependable solution for your connectivity needs.

