| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-011 |
625-015-662-011
| Heilind Number: | EDA625-015-662-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-011 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating for enhanced durability. With a gold contact plating, it ensures reliable signal transmission, while the PC tail termination method offers easy installation. Boasting a two-row, 15-position configuration, it's perfect for high-density applications. Operating in a wide temperature range from -55 to 85 °C, it's suitable for various environments. Trust in this connector for seamless and secure connections in your electronic devices.

