| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-012 |
625-015-662-012
| Heilind Number: | EDA625-015-662-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Right Angle D-Sub Connector. Designed for efficient power transmission, this connector boasts a 3A amperage rating, ensuring reliable performance. With a plug gender and two rows of 15 positions each, it offers versatile compatibility for various applications. The through-hole mount type with PC tail termination method guarantees secure and stable attachment to your circuit board. Featuring gold contact plating and nickel shell plating, it ensures optimal conductivity and durability. The steel shell material and 4-40 threaded hole mating retention type further enhance its robust construction, suitable for industrial environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your setup with this essential component.

