| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-013 |
625-015-662-013
| Heilind Number: | EDA625-015-662-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating for reliable signal transmission. With two rows and 15 positions, it offers versatile connectivity options. The gold-plated contacts ensure high conductivity, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial applications. Its 4-40 threaded standoff mating retention type adds stability and security to your connections. Upgrade your IO connectors with this essential component for seamless data transfer.

