| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-015 |
625-015-662-015
| Heilind Number: | EDA625-015-662-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This high-quality plug, featuring two rows of 15 positions, is designed for seamless integration onto PCBs through a standard Through Hole mount (.120") with PC Tail termination. With a durable steel shell plated in nickel, it ensures long-lasting performance even in harsh environments, operating flawlessly in temperatures ranging from -55 to 85°C. The gold-plated contacts guarantee optimal signal transmission, while the M3 Threaded Hole mating retention type provides added security. Trust in this connector to deliver reliable power at 3A, meeting your demanding requirements with ease. Elevate your connectivity game with this essential component.

